NXP SemiconductorsFXLS8471QR1Acelerómetro
Accelerometer Triple ±2g/±4g/±8g 2.5V 16-Pin QFN T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Triple | |
IC | |
±2/±4/±8 | |
400(Max) | |
Digital | |
1.95 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN |
16 | |
Lead Shape | No Lead |