Diodes IncorporatedFZT751QTAGP BJT
Trans GP BJT PNP 60V 3A 3000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
PNP | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
80 | |
60 | |
7 | |
1.25@100mA@1A | |
0.3@100mA@1A|0.6@300mA@3A | |
3 | |
100@500mA@2V|40@2A@2V|70@50mA@2V|80@1A@2V | |
3000 | |
140(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |