Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The process sealed G13AH toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G13AH toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.8 mm long, 4.9 mm tall and 14.22 mm deep.