NKK SwitchesG3T22ABInterruptor de palanca

Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray

This process sealed G3T22AB toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The G3T22AB toggle switch has a gull wing termination style. This component comes in tray packaging, useful for fast picking and placing of your parts. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 12.9 mm tall and 7.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semanas
    • Price: $5.629
    1. 1+$5.629
    2. 250+$5.494
    3. 2500+$5.398