Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
9.1 | |
1.315K | |
100 | |
1000 | |
9VDC | |
125 | |
60 | |
1 | |
3 | |
3 | |
100000 | |
50000000 | |
Latching Single Coil | |
Silver/Gold Clad | |
30W|37.5VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-40 | |
70 | |
DIP | |
0.7 | |
10 | |
6.5 | |
5 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
9.1 | |
1.315K | |
100 | |
1000 | |
9VDC | |
125 | |
60 | |
1 | |
3 | |
3 | |
100000 | |
50000000 | |
Latching Single Coil | |
Silver/Gold Clad | |
30W|37.5VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-40 | |
70 | |
DIP | |
0.7 | |
10 | |
6.5 | |
5 |
EDA / CAD Models |