Relés Otros
G8NW2HDC12 - Omron
Video Transcript
Omron
G8NW2HDC12
Relevadores Otros
Electromechanical Relay 12VDC 180Ohm 30A DPDT(15.7x14.3x13.8)mm THT Relay
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8536.41.00.50
Automotive
Unknown
PPAP
Unknown
Type
Automotive Relay
Contact Arrangement
DPDT
DC Coil Voltage (V)
12
Coil Current (mA)
66.7
Coil Resistance (Ohm)
180
Maximum Pick-Up Voltage
<6.5VDC
Maximum DC Switching Voltage (V)
16
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Tin(Cadmium Free)
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
10
Seal
Flux Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
15.7
Product Depth (mm)
14.3
Product Height (mm)
13.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1080
Quote
Manufacturer Lead Time:
28 semanas
Price:
$2.545
1080+
$2.545
2000+
$2.530
2500+
$2.515
3000+
$2.500
4000+
$2.485
5000+
$2.469
10000+
$2.454
20000+
$2.438
25000+
$2.423
50000+
$2.407