25
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
25
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
Cables y conectores PCB
Conectores de borde de tarjeta
G98V1B322HR - Amphenol
Video Transcript
Amphenol
G98V1B322HR
Conector de borde de tarjeta
Conn Card Edge F 74 POS 0.6mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Card Type
Mini Cool Edge
Card Thickness (mm)
1.57
Number of Contacts
74
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.6
Body Orientation
Straight
Mounting Styles
PCB Locating Post/PCB Pins
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
30VDC
Maximum Contact Resistance (mOhm)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
25.8
Product Depth (mm)
7.77
Product Height (mm)
8.95
EDA / CAD Models
No Stock Available
Quantity
Increments of 800
Minimum 2400
Quote
Manufacturer Lead Time:
14 semanas
Price:
$6.351
2400+
$6.351
4000+
$6.298
8000+
$6.244
12000+
$6.190
20000+
$6.136
24000+
$6.082
40000+
$6.028
100000+
$5.974
200000+
$5.919
500000+
$5.864