Lattice SemiconductorGAL20RA10B-20LJISPLD
SPLD GAL Family 10 Macro Cells 41.7MHz 5V 28-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 11.5 mm |
Package Length | 11.5 mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |