Micro Commercial ComponentsGBJ1502-BPBridge Rectifiers
Diode Rectifier Bridge Single 200V 15A 4-Pin(4+Tab) Case GBJ Box
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
15 | |
140 | |
240 | |
1@7.5A | |
10 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ1502-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.