Diodes IncorporatedGBJ1502-FBridge Rectifiers
Rectifier Bridge Diode Single 200V 15A 4-Pin(4+Tab) Case GBJ
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | Case GBJ |
Supplier Package | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ1502-F full bridge rectifier from Diodes Zetex is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.