Diodes IncorporatedGBJ2510-FBridge Rectifiers
Diode Rectifier Bridge Single 1KV 25A 4-Pin(4+Tab) Case GBJ Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
25 | |
700 | |
350 | |
1.05@12.5A | |
10 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ2510-F full bridge rectifier from Diodes Zetex is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.