Micro Commercial ComponentsGBPC3506-BPBridge Rectifiers
Rectifier Bridge Diode Single 600V 35A 4-Pin Case GBPC Bulk
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
35 | |
420 | |
400 | |
1.1@17.5A | |
5 | |
-55 | |
150 | |
Bulk | |
Mounting | Screw |
Package Height | 8.5(Max) |
Package Width | 28.8(Max) |
Package Length | 28.8(Max) |
PCB changed | 4 |
Supplier Package | Case GBPC |
4 |