Comchip TechnologyGBU1508-GBridge Rectifiers
Rectifier Bridge Diode Single 800V 15A 4-Pin Case GBU Tube
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
15 | |
560 | |
240 | |
1@7.5A | |
10 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 19.1(Max) |
Package Width | 3.53(Max) |
Package Length | 22.2(Max) |
PCB changed | 4 |
Standard Package Name | Case GBU |
Supplier Package | Case GBU |
4 | |
Lead Shape | Through Hole |