Mean Well EnterprisesGC120A24-AD1Cargadores de baterías
Battery Chargers 1-OUT 27.2V 4.42A 120.2W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Reduce landfill waste by using rechargeable batteries in conjunction with the GC120A24-AD1 battery charger by Mean-Well USA, Inc.. It has a voltage of 27.2 V and maximum output power of 120.2 W. This part's single output can handle a current up to 4.42 A. This part has an input voltage of 85 to 264. This part has a temperature range of -30 °C to 70 °C.