50% Off

Murata ManufacturingGCM1885G1H100JA16DCapacitor cerámico multicapa

Cap Ceramic 10pF 50V X8G 5% Pad SMD 0603 150°C T/R Automotive AEC-Q200

Due to the use of different ceramic dielectric materials used in this GCM1885G1H100JA16D multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 10pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

10 piezas: Se puede enviar hoy

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1848+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Japón
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1848+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Japón
      • In Stock: 10 piezas
      • Price: $0.0044