Diodes IncorporatedGDZ5V6LP3-7Zener

Zener Diode Single 5.6V 5% 250mW 2-Pin X3-DFN T/R

This GDZ5V6LP3-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

460,979 piezas: Se puede enviar en 10 días

    Total$100.01Price for 4630

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1813+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 460,979 piezas
      • Price: $0.0216