Mean Well EnterprisesGE24I15-P1JAdaptador incorporado externo
Plug-In Adapter Single-OUT 15V 1.6A 24W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
15 | |
1.6 | |
24 | |
4242VDC | |
1% | |
3% | |
80(Max)@230VAC | |
0.4@230VAC|0.7@100VAC | |
47 to 63 | |
4000@230VAC | |
80(Typ) | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
150mV(Max) | |
Over Voltage|Overload | |
-10 | |
50 | |
Carton | |
134 | |
Mounting | Plug in |
Package Height | 40.5 |
Package Width | 43 |
Package Length | 81 |
Use electrical sub-system energy to power your electronic devices using a switching GE24I15-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.6 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 15 V and maximum output power of 24 W. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.