Ventiladores
Sopladores y ventiladores
GFC03812HG-DV46 - Delta Electronics
Video Transcript
Delta Electronics
GFC03812HG-DV46
Sopladores y ventiladores
DC AXIAL FAN
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Categoría del producto
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
10.8 to 12.6
Line Current (A)
1.52
Power Rating (W)
18.24
Nominal Speed (r/min)
20000|21700
Maximum Airflow (CFM)
26.42
Maximum Pressure
3.866inH2O
Noise Level (dB)
64
Bearings
Ball
Shape
Square
Size (Metric) (mm)
38 X 38 X 48
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
75
Product Length (Metric) (mm)
38
Product Depth (Metric) (mm)
38
Product Height (Metric) (mm)
48
EDA / CAD Models
A datasheet is only available for this product at this time.