HoneywellGKMB36Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPST | |
Key | |
N.C. | |
240 | |
5000000 | |
Screw Mount | |
Cable | |
IP66/IP67 | |
Plastic | |
Straight | |
-25 | |
85 |
This global miniature key operated GKMB36 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. GKMB36 is housed in plastic. It has a DPST configuration. This safety interlock has an operating temperature range of -25 °C to 85 °C. The GKMB36 safety interlock has a cable termination style.