HoneywellGLCB01A1BLímite del interruptor
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Miniature | |
Side Rotary with Roller | |
Rotary | |
N.O./N.C. | |
SPDT | |
6@120VAC | |
240 | |
10000000 | |
0.12 | |
200mm/s | |
Screw Mount | |
Conduit | |
26° | |
49° | |
-40 | |
85 | |
30.5 | |
45.2 | |
114.5 |
The global GLCB01A1B limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. GLCB01A1B is housed in electrostatic epoxy coated zinc. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLCB01A1B limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 30.5 mm long, 114.5 mm tall and 45.2 mm deep.