NKK SwitchesGP01-15ACRH4Botón pulsador
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD J-Lead
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
40000 | |
40000 | |
3.3 | |
2 | |
6 | |
Surface Mount | |
J-Lead | |
4 | |
0.25 | |
7.3 | |
Terminals | |
Epoxy | |
Glass Fiber/Polyamide | |
Right Angle | |
-40 | |
85 | |
6.9 | |
10 | |
5.5 | |
7.4 | |
13.3 | |
5.5 |
EDA / CAD Models |