50% Off
Murata ManufacturingGRM1555C1ER10WA01DCapacitor cerámico multicapa
Cap Ceramic 0.1pF 25V C0G 0.05pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.1pF | |
0.05pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0016 | |
N/R |
This GRM1555C1ER10WA01D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.1pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |