50% Off

Murata ManufacturingGRM1555C2AR20BA01DCapacitor cerámico multicapa

Cap Ceramic 0.2pF 100V C0G 0.1pF Pad SMD 0402 125°C T/R

This GRM1555C2AR20BA01D multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its no wire form. It can withstand a voltage of 0.1%. This MLCC capacitor has a maximum operating temperature of 150 °C. This device utilizes no technology. It is reliable with a failure rate grade of -55 to 150. Its capacitance value is Thin Film. The GRM1555C2AR20BA01D MLCC capacitor has a no termination style. This product is 1.22 mm long and 0.00405 mm deep with a diameter of Molded mm.

A datasheet is only available for this product at this time.