50% Off
Murata ManufacturingGRM1885C1H331JA01JCapacitor cerámico multicapa
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
Use Murata's GRM1885C1H331JA01J multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 330pF.