Más Compradas

Murata ManufacturingGRM188R60J475KE19DCapacitor cerámico multicapa

Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM188R60J475KE19D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

436,000 piezas: Se puede enviar en 2 días

    Total$32.80Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 436,000 piezas
      • Price: $0.0082