Más Compradas
Murata ManufacturingGRM188R61C106KAALDCapacitor cerámico multicapa
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
10uF | |
10% | |
16VDC | |
X5R | |
Standard | |
No | |
Large Capacity|Small Size | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
0.0081 | |
±0.15 | |
±0.15 | |
±0.15 |
This GRM188R61C106KAALD multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
EDA / CAD Models |