Murata ManufacturingGRM188R72A102KA01DCapacitor cerámico multicapa

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125?C Automotive T/R

Do you need a capacitor with high stability and low losses? Then this GRM188R72A102KA01D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Total en Stock: 134,965 piezas

Regional Inventory: 126,965

    Total$95.77Price for 4000

    126,965 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      7042
      Maximum Of:
      3999
      Country Of origin:
      Filipinas
         
      • Price: $0.0136
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 10,965 piezas
      • Price: $0.0136
    • (4000)

      Se puede enviar mañana

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      10 semanas
      • In Stock: 116,000 piezas
      • Price: $0.0135
    • (4000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2449+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Japón
      • In Stock: 8,000 piezas
      • Price: $0.0045