50% Off

Murata ManufacturingGRM21AR72E682KW01DCapacitor cerámico multicapa

Cap Ceramic 0.0068uF 250V X7R 10% Pad SMD 0805 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM21AR72E682KW01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1 mm tall and 1.25 mm deep. Its capacitance value is 0.0068uF. It has a tolerance of 10%.

1,656 piezas: Se puede enviar hoy

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1913+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      1656
      Country Of origin:
      Japón
         
      • Price: $0.0132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1913+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Japón
      • In Stock: 1,656 piezas
      • Price: $0.0132