Diodos RF
Rectificadores
GRP-DATA-JAN1N5802US - Semtech
Video Transcript
Semtech
GRP-DATA-JAN1N5802US
Rectifiers
Rectifier Diode Switching 50V 2.5A 25ns 2-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Junction Ambient Thermal Resistance
50
Maximum Diode Capacitance (pF)
2.5@Ta=75C
Supplier Temperature Grade
0.875@1A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Supplier Package
SMD
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
16 semanas
Price: