29
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
29
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
Diodos RF
Rectificadores
GRP-DATA-JAN1N5804 - Semtech
Video Transcript
Semtech
GRP-DATA-JAN1N5804
Rectifiers
Rectifier Diode Switching 100V 3.3A 25ns 2-Pin Case G-111
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Maximum Junction Ambient Thermal Resistance
100
Maximum Diode Capacitance (pF)
3.3
Supplier Temperature Grade
0.875@1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Standard Package Name
Case G-111
Supplier Package
Case G-111
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
16 semanas
Price: