RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 37.1 |
Maximum Clamping Voltage (V) | 53.6 |
Maximum Reverse Stand-Off Voltage (V) | 29.7 |
Maximum Peak Pulse Current (A) | 9.3 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 30 |
Peak Pulse Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 6.3(Max) |
PCB changed | 2 |
Pin Count | 2 |