RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Type | PNP |
Categoría del producto | Bipolar Power |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2 |
Maximum DC Collector Current (A) | 50 |
Minimum DC Current Gain | 900(Max) |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Surface Mount |
Package Width | 18 |
Package Length | 18 |
PCB changed | 6 |
Supplier Package | LCC |
Pin Count | 6 |