Mean Well EnterprisesGS15E-11P1JAdaptador incorporado externo
Plug-In Adapter Single-OUT 7.5V 1.6A 12W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
7.5 | |
1.6 | |
12 | |
3000VAC | |
0.5% | |
5% | |
50(Max)@230VAC | |
0.5@100VAC | |
47 to 63 | |
3000 | |
82.5(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
80mV(Max) | |
Over Voltage|Overload | |
0 | |
50 | |
Carton | |
180 | |
Mounting | Plug in |
Package Height | 70 |
Package Width | 34 |
Package Length | 71 |