Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Plug in |
Package Height | 70 mm |
Package Width | 34 mm |
Package Length | 71 mm |
Use electrical sub-system energy to power your electronic devices using a switching GS15E-4P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 15 V and maximum output power of 15 W. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.