Mean Well EnterprisesGSM90B15-P1MAdaptador incorporado externo

Plug-In Adapter Single-OUT 15V 6A 90W

You can charge or power your electronic device using the GSM90B15-P1M portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 6 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 15 V and maximum output power of 90 W. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.

4 piezas: Se puede enviar en 3 días

    Total$85.50Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 4 piezas
      • Price: $42.75