Mean Well EnterprisesGST120A20-P1MAdaptador incorporado externo
Plug-In Adapter Single-OUT 20V 6A 120W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
20 | |
6 | |
120 | |
3000VAC | |
1% | |
4% | |
70(Max)@230VAC | |
0.7@230VAC|1.4@115VAC | |
47 to 63 | |
20@230VAC | |
89(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
Yes | |
180mV(Max) | |
Over Temperature|Over Voltage|Overload | |
-30 | |
70 | |
620 | |
Mounting | Desktop |
Package Height | 35 |
Package Width | 67 |
Package Length | 167 |