Amphenol GTCL00A28-12S Conector circular
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port Medical
Especificaciones técnicas del producto
Not Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-5015 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
26 | |
26 | |
SKT | |
Crimp | |
28-12 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
Reverse Bayonet | |
2000 | |
65 | |
50.8 | |
50.8 |
