Amphenol GTCL06AF28-16SZ-B30-LC Conector circular
Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Medical
Especificaciones técnicas del producto
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-5015 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
Z | |
1 | |
20 | |
20 | |
SKT | |
Crimp | |
28-16 | |
16-20 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
Reverse Bayonet | |
2000 | |
53.4 | |
90 |
