NKK SwitchesGW12LBHInterruptor basculante
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Paddle | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
White | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.75 | |
2.54 | |
Terminals/N/A | |
Epoxy/Ring(Nitrile Butadiene Rubber) | |
Glass Fiber/Polyamide | |
White | |
Right Angle | |
-30 | |
85 | |
7.5 | |
7.68 | |
5.4 | |
7.5 | |
11.68 | |
5.4 | |
3.8 | |
3 |
Do you need a safe way to turn off and on your device? Use this GW12LBH rocker switch from NKK Switches for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GW12LBH rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 5.4 mm tall and 11.68 mm deep.