HoneywellHAFBLF0400C4AX5Sensor de flujo
Flow Sensor Mass Air/Gas 0SCCM to 400SCCMFlow Range 25psiOperating Pressure 4-Pin
Compliant | |
EAR99 | |
Obsolete | |
HAFBLF0400C4AX5 | |
Automotive | No |
PPAP | No |
Mass | |
0SCCM to 400SCCM | |
25psi | |
4.5 | |
5 | |
5.5 | |
-20 | |
70 | |
Air|Gas | |
Mounting | Screw |
Package Height | 20.3 |
Package Width | 19.9 |
PCB changed | 4 |
4 |
Measuring the rate of fluid flow within a system has never been easier with this HAFBLF0400C4AX5 flow sensor from Honeywell. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -20 °C to 70 °C.