HoneywellHAFBSS0200C4AX3Sensor de flujo
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
Compliant | |
EAR99 | |
Obsolete | |
HAFBSS0200C4AX3 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 17.6 |
Package Width | 19.9 |
Package Length | 28.8 |
PCB changed | 4 |
4 |
Use this HAFBSS0200C4AX3 flow sensor from Honeywell in your electronic system so that the levels of air, gas, liquid, or other types of energy can be measured. This device's minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.