HoneywellHAFUHH0200L4AXTSensor de flujo
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 200SLPMFlow Range 60psiOperating Pressure 6-Pin Box
EAR99 | |
Obsolete | |
HAFUHH0200L4AXT | |
Automotive | No |
PPAP | No |
Mass | |
0SLPM to 200SLPM | |
60psi | |
±0.5% | |
3 | |
3.3|5|9 | |
10 | |
-20 | |
70 | |
Air|Gas | |
Box | |
Mounting | Screw |
Package Height | 54 |
Package Width | 54.4 |
Package Length | 110 |
PCB changed | 6 |
6 |
Easily measure the rate of flow of air, gas, liquid or energy with the electromechanical properties of this HAFUHH0200L4AXT flow sensor from Honeywell. This device's minimum operating supply voltage of 3 V, while its maximum is 10 V. This part has a temperature range of -20 °C to 70 °C.