NexperiaHEF4541BT-Q100JTemporizador
Programmable Timer Single -40°C 125°C 14-Pin SO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Programmable | |
1 | |
1150 | |
CMOS | |
1150@5V|420@10V|300@15V | |
CMOS | |
-4.2 | |
4.2(Min) | |
3 | |
3.3|5|9|12 | |
15 | |
1.3 | |
0.02 | |
500 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |