Mean Well EnterprisesHEP-600C-12Cargadores de baterías
Battery Chargers 1-OUT 14.4V 35A 600W
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Enclosed | |
Lead-Acid | |
90 to 264 | |
AC/DC | |
1 | |
14.4 | |
35 | |
600 | |
3000VAC | |
47 to 63 | |
Screw Terminal Block | |
Yes | |
Over Temperature|Over Voltage | |
-40 | |
70 |
Forget about disposable batteries and look to Mean-Well USA, Inc. HEP-600C-12 battery chargers, which give you a great money saving alternative. It has a voltage of 14.4 V and maximum output power of 600 W. This part's single output can handle a current up to 35 A. This part has an input voltage of 90 to 264. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.