Mean Well EnterprisesHEP-600C-24Cargadores de baterías
Battery Chargers 1-OUT 28.8V 21A 600W
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Enclosed | |
Lead-Acid | |
90 to 264 | |
AC/DC | |
1 | |
28.8 | |
21 | |
600 | |
3000VAC | |
47 to 63 | |
Screw Terminal Block | |
Yes | |
Over Temperature|Over Voltage | |
-40 | |
70 |
Your device will stay energized thanks to the HEP-600C-24 battery charger from Mean-Well USA, Inc.. It has a voltage of 28.8 V and maximum output power of 600 W. This part's single output can handle a current up to 21 A. This part has an input voltage of 90 to 264. This part has a temperature range of -40 °C to 70 °C.