United Chemi ConHHXA250ARA331MJA0GCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's polymer hybrid HHXA250ARA331MJA0G conductive polymer aluminum solid capacitors. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 82.5@2Min μA. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm.