United Chemi ConHHXA250ARA560MF61GCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
56uF | |
20% | |
25VDC | |
0.05 | |
Standard | |
0.9 | |
14@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 5.8 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
5.8 | |
N/R |
Look no further than the HHXA250ARA560MF61G conductive polymer aluminum solid capacitor from United Chemi-con, ideal for use in supporting changes in the load of an integrated circuit.