Holt Integrated CircuitsHI-8282APJIFTtransceptores de línea de bus
Dual Receiver 44-Pin PLCC
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Receiver | |
100Kbps | |
2 | |
2 | |
Differential | |
2 | |
2 | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
20 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |