Holt Integrated CircuitsHI-8583PQI-10Ttransceptores de línea de bus
Single Transmitter Dual Receiver 52-Pin PQFP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
CMOS | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | PQFP |
52 | |
Lead Shape | Gull-wing |