HoneywellHIH7131-021-001SSensores de temperatura y humedad
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±3%RH | |
Serial (I2C) | |
Digital | |
2.3 | |
3.3 | |
5.5 | |
1000 | |
100 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.91 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This HIH7131-021-001S temperature and humidity sensor from Honeywell can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.